Manufacturer Part #
1210R-153J
1210R Series 15 uH ±5 % Tolerance 257 mA Surface Mount RF Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1210R-153J - Technical Attributes
Attributes Table
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 257mA |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 2.8Ω |
| Self Resonance Frequency: | 25MHz |
| Dimension: | L 3.51mm x W 2.67mm x H 2.57mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$1.74
1,000+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount