Manufacturer Part #
1210R-561K
Fixed Inductors 0.56uH 10%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1210R-561K - Technical Attributes
Attributes Table
| Dimension: | L 3.51mm x W 2.67mm x H 2.57mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$1.42
1,000+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel