Manufacturer Part #
1330R-62K
1330R Series 56 uH ±10 % Tolerance 100 mA Surface Mount Unshielded RF Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1330R-62K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 1330R-62K - Technical Attributes
Attributes Table
| Inductance-Nom: | 56µH |
| Rated Current-Max: | 100mA |
| Tolerance (%): | ±10% |
| DC Resistance-Max: | 5.7Ω |
| Self Resonance Frequency: | 18MHz |
| Dimension: | L 8.26mm x W 3.18mm x H 3.68mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500+
$2.59
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel