text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TG8N2H02D

LQP03TG SERIES CHIP COIL INDUCTOR 8.2nH 200mA 3% TOL

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQP03TG8N2H02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 8.2nH
Rated Current-Max: 200mA
Tolerance (%): ±3%
DC Resistance-Max: 1.4Ω
Self Resonance Frequency: 4.8GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Dimension: L  0.6mm x W  0.3mm x H  0.33mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.50
USD
Quantity
Unit Price
15,000
$0.0085
30,000
$0.0083
60,000
$0.0082
75,000
$0.0081
225,000+
$0.0078