Manufacturer Part #
LQP03TNR15J02D
LQP03 Series 150 nH ±5% 80 mA 9 Ohm Surface Mount Chip Coil Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQP03TNR15J02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQP03TNR15J02D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 150nH |
| Rated Current-Max: | 80mA |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 9Ω |
| Self Resonance Frequency: | 880MHz |
| Core Material: | Non-Magnetic |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.016
30,000
$0.0158
45,000
$0.0156
60,000
$0.0155
75,000+
$0.0152
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount