Manufacturer Part #
CMS1-7-R
CMS Series 41.5 uH 2.6 A 0.019 Ohm Surface Mount Horizontal Common Mode Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Eaton CMS1-7-R - Technical Attributes
Attributes Table
| Mounting Style: | Horizontal |
| Inductance-Nom: | 41.5µH |
| Current Rating: | 2.6A |
| DC Resistance: | 0.019Ω |
| Dimension: | L 9.4mm x W 7.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount