text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX100-1-52M-R

CTX Series 100 uH ±20% Tol. 2.5A 0.106Ohm Header Mounted Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Eaton CTX100-1-52M-R - Technical Attributes
Attributes Table
Mounting Style: Header Mounted
Inductance-Nom: 100µH
Tolerance (%): ±20%
Current Rating: 2.5A
DC Resistance: 0.106Ω
Dimension: H  19.7mm x L  19.6mm x W  16.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,179
USA:
1,179
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.20
USD
Quantity
Unit Price
5
$4.84
20
$4.74
40
$4.69
125
$4.61
250+
$4.51
Product Variant Information section