text.skipToContent text.skipToNavigation

Manufacturer Part #

26470C

2600 Series 47 uH 2.8 A 170 mOhm Surface Mount Unshielded Bobbin Core Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 26470C - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47µH
Rated Current-Max: 2.8A
DC Resistance: 170mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
500
$0.87
1,000
$0.855
1,500
$0.85
2,000
$0.845
2,500+
$0.83
Product Variant Information section