text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0805-R68G-T

AISC Series 0805 680 nH ±2 % 190 mA 2.05 Ohm Surface Mount Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AISC-0805-R68G-T - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 680nH
Rated Current-Max: 190mA
Tolerance (%): ±2%
DC Resistance: 2.05Ω
Self Resonance Frequency: 270MHz
Core Material: Ceramic
Test Frequency: 50MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$390.60
USD
Quantity
Unit Price
2,000
$0.1953
4,000
$0.1928
6,000
$0.1914
8,000
$0.1904
10,000+
$0.1872
Product Variant Information section