Manufacturer Part #
AISC-1008-R15J-T
AISC Series 1008 150 nH ±5 % 580 mA 620 mOhm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AISC-1008-R15J-T - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 150nH |
| Rated Current-Max: | 580mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 620mΩ |
| Case Size: | 1008 (2520 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0981
4,000
$0.0964
6,000
$0.0953
8,000
$0.0946
10,000+
$0.0923
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount