text.skipToContent text.skipToNavigation

Manufacturer Part #

HFW1V2818H4R7K

HFW1V28xxH Series 4.7 µH ±10 % 28 A 2.86 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Eaton HFW1V2818H4R7K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0µH to 4.7µH
Rated Current-Max: 28A
Tolerance (%): ±10%
DC Resistance: 2.86mΩ
Self Resonance Frequency: 0MHz to 26.5MHz
Core Material: Ferrite
Test Frequency: 500kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 3
Dimension: L  27.9mm x W  19.8mm x H  17.78mm
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
55
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.95
USD
Quantity
Unit Price
55
$3.49
110
$3.45
165
$3.43
275
$3.41
550+
$3.36
Product Variant Information section