Manufacturer Part #
IHLP6767GZER150M5A
IHLP-6767GZ-5A Series 15 uH ±20% 12.5 A 16.96 mOhm SMT Automotive Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP6767GZER150M5A - Technical Attributes
Attributes Table
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 12.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 16.96mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | L 17.15mm x W 17.15mm x H 7mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$1.70
400
$1.68
800
$1.67
1,000+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount