Manufacturer Part #
IHSM5832ER180L
IHSM Series 18 uH ±15% 3.2 A 83 mΩ SMT Unshielded Power Inductor Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHSM5832ER180L - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 18µH |
| Rated Current-Max: | 3.2A |
| Tolerance (%): | ±15% |
| DC Resistance: | 83mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$1.41
1,000+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount