Manufacturer Part #
IHV40EB39
IHV Series 39 uH ±10 % 40 A 0.0048 Ohm Shielded High Current Filter Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Std. Mfr. Pkg Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHV40EB39 - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 39µH |
| Rated Current-Max: | 40A |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.0048Ω |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20
$17.60
30
$17.53
40
$17.47
50
$17.30
100+
$17.30
Product Variant Information section
Available Packaging
Package Qty:
10 per Std. Mfr. Pkg
Mounting Method:
Through Hole