text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC0805ER1R0J01

IMC-0805-01 1 5% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC0805ER1R0J01 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1µH
Rated Current-Max: 0.12A
Tolerance (%): ±5%
DC Resistance: 2.98Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$187.60
USD
Quantity
Unit Price
2,000
$0.0938
4,000
$0.0921
6,000
$0.0911
8,000
$0.0904
10,000+
$0.0883
Product Variant Information section