text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC0805ER4R7J01

IMC-0805 Series 4.7 nH ±5 % 600 mA 0.06 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC0805ER4R7J01 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7nH
Rated Current-Max: 600mA
Tolerance (%): ±5%
DC Resistance: 0.06Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
2,000
$0.104
4,000
$0.102
6,000
$0.101
8,000
$0.10
10,000+
$0.0978
Product Variant Information section