Manufacturer Part #
IMC1008ERR10J
IMC-1008 Series 100 nH ±5 % 1 A 180 mOhm Unshielded High Frequency Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IMC1008ERR10J - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 100nH |
| Rated Current-Max: | 1A |
| Tolerance (%): | ±5% |
| DC Resistance: | 180mΩ |
| Case Size: | 1008 (2520 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0938
4,000
$0.0921
6,000
$0.0911
8,000
$0.0904
10,000+
$0.0883
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount