Manufacturer Part #
IMC1210ER150J
IMC-1210 Series 150 uH ±5 % 164 mA 2.8 Ohm SMT Molded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IMC1210ER150J - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 0.164A |
| Tolerance (%): | ±5% |
| DC Resistance: | 2.8Ω |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.613
Product Variant Information section
Available Packaging
Package Qty:
2000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount