text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER47NM

IMC-1210 Series 0.47 uH ±20 % 483 mA 0.3 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1210ER47NM - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.47µH
Rated Current-Max: 483mA
Tolerance (%): ±20%
DC Resistance: 0.3Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,090.00
USD
Quantity
Unit Price
2,000+
$0.545
Product Variant Information section