text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812EB101K

IMC-1812 Series 100 uH ±10% 110 mA 8 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1812EB101K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 100µH
Rated Current-Max: 110mA
Tolerance (%): ±10%
DC Resistance:
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$380.00
USD
Quantity
Unit Price
500
$0.76
1,000
$0.75
1,500
$0.745
2,000
$0.74
2,500+
$0.725
Product Variant Information section