Manufacturer Part #
IMC1812EB102K
IMC-1812 Series 1 mH ±10 % 30 mA 40 Ohm SMT Molded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IMC1812EB102K - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 1mH |
| Rated Current-Max: | 30mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 40Ω |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.76
1,000
$0.75
1,500
$0.745
2,000
$0.74
2,500+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Surface Mount