text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ER560J

IMC-1812 Series 56 uH ±5 % 135 mA 5.5 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1812ER560J - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 56µH
Rated Current-Max: 135mA
Tolerance (%): ±5%
DC Resistance: 5.5Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$315.00
USD
Quantity
Unit Price
500
$0.63
1,000
$0.62
1,500
$0.615
2,000
$0.61
2,500+
$0.60
Product Variant Information section