text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ES4R7K

IMC-1812 Series 4.7 uH ±10 % 315 mA 1 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1812ES4R7K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 4.7µH
Rated Current-Max: 0.315A
Tolerance (%): ±10%
DC Resistance:
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,200.00
USD
Quantity
Unit Price
2,000+
$0.60
Product Variant Information section