Manufacturer Part #
ISC1210ER100J
ISC-1210 Series 10 uH ±5 % 185 mA 2 Ohm SMT Molded Shielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ISC1210ER100J - Technical Attributes
Attributes Table
| Type: | Molded-Shielded |
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 185mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 2Ω |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount