Manufacturer Part #
ISC1210ER1R0K
INDUCTOR Wirewound 1.0UH 10% 1210
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Vishay ISC1210ER1R0K - Technical Attributes
Attributes Table
| Type: | Molded-Shielded |
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 400mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.6Ω |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount