text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ER820K

ISC Series 1812 82 uH ±10% 156 mA 2.86 Ohm DCR SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ISC1812ER820K - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 82µH
Rated Current-Max: 456mA
Tolerance (%): ±10%
DC Resistance: 2.86Ω
Self Resonance Frequency: 7.2MHz
Test Frequency: 2.52MHz
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$680.00
USD
Quantity
Unit Price
500
$0.69
1,000
$0.68
1,500
$0.675
2,000
$0.67
2,500+
$0.66
Product Variant Information section