text.skipToContent text.skipToNavigation

Manufacturer Part #

LBC2016T100M

10µH Unshielded Wirewound Inductor 245mA 820mOhm 0806 (2016 Metric)

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LBC2016T100M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 245mA
Tolerance (%): ±20%
DC Resistance: 0.82Ω
Self Resonance Frequency: 32MHz
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
2,000
$0.053
6,000
$0.0516
8,000
$0.0513
20,000
$0.0502
30,000+
$0.049
Product Variant Information section