Manufacturer Part #
LQH2MCN100K02L
LQH2M Series 0806 10 uH ±10 % 225 mA 1.2 Ohm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQH2MCN100K02L - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 225mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 1.2Ω |
| Case Size: | 0806 (2016 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000+
$0.0993
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount