text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32MN100J23L

LQH32MN Series 1210 10 uH 5 % 190 mA Unshielded SMD Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2446
Product Specification Section
Murata LQH32MN100J23L - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 10µH
Rated Current-Max: 190mA
Tolerance (%): ±5%
DC Resistance: 1.8Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0992
6,000
$0.0981
8,000
$0.0974
10,000+
$0.095