text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32PN2R2NN0L

LQH32P Series 1210 2.2 uH ±30 % 1.6 A 0.076 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQH32PN2R2NN0L - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 1600mA
Tolerance (%): ±30%
DC Resistance: 0.076Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
2,000
$0.117
4,000
$0.115
8,000
$0.114
10,000+
$0.112