text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32PNR47NN0L

LQH Series 470 nH ±30% 2.55A 36 mOhm Shielded Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2544
Product Specification Section
Murata LQH32PNR47NN0L - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 470nH
Rated Current-Max: 2.55A
Tolerance (%): ±30%
DC Resistance: 36mΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
2,000
$0.111
4,000
$0.11
6,000
$0.109
8,000
$0.108
10,000+
$0.107