text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH44PH470MPRL

Ind Power Shielded Wirewound 47uH 20% 100kHz Ferrite 600mA Emboss T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH44PH470MPRL - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 600mA
Tolerance (%): ±20%
DC Resistance: 780mΩ
Self Resonance Frequency: 9MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$192.00
USD
Quantity
Unit Price
1,000
$0.192
2,000
$0.189
3,000
$0.188
4,000
$0.187
5,000+
$0.183
Product Variant Information section