text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN10NJ80D

LQW15 Series 0402 10 nH ±5 % 1.4 A 81 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW15AN10NJ80D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10nH
Rated Current-Max: 1400mA
Tolerance (%): ±5%
DC Resistance: 0.081Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$590.00
USD
Quantity
Unit Price
10,000
$0.059
20,000
$0.058
30,000+
$0.057
Product Variant Information section