text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN14NG80D

LQW15 Series 0402 14 nH ±2 % 1.15 A 111 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2347
Product Specification Section
Murata LQW15AN14NG80D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 14nH
Rated Current-Max: 1.15A
Tolerance (%): ±2%
DC Resistance: 111mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
10,000+
$0.0625