Manufacturer Part #
LQW15AN15NJ00D
LQW15 Series 0402 15 nH ±5 % 460 mA 0.16 Ohm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Murata LQW15AN15NJ00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 15nH |
| Rated Current-Max: | 460mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 0.16Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount