Manufacturer Part #
LQW15AN18NG00D
LQW15 Series 0402 18 nH ±2 % 370 mA 0.27 Ohm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Murata LQW15AN18NG00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 18nH |
| Rated Current-Max: | 370mA |
| Tolerance (%): | ±2% |
| DC Resistance: | 0.27Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.265
20
$0.205
150
$0.164
1,000
$0.127
5,000+
$0.095
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount