Manufacturer Part #
LQW15AN1N5B00D
LQW15 Series 0402 1.5 nH ±0.1 nH 1 A 0.03 Ohm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Murata LQW15AN1N5B00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 1.5nH |
| Rated Current-Max: | 1000mA |
| Tolerance (nH): | ±0.1nH |
| DC Resistance: | 0.03Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0466
20,000
$0.0458
30,000
$0.0454
40,000+
$0.0448
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount