text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN3N4C10D

LQW15 Series 0402 3.4 nH ±0.2 nH 900mA 0.04Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW15AN3N4C10D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.4nH
Rated Current-Max: 900mA
Tolerance (nH): ±0.2nH
DC Resistance: 0.04Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$516.00
USD
Quantity
Unit Price
10,000
$0.0516
20,000
$0.0507
30,000+
$0.0499
Product Variant Information section