Manufacturer Part #
LQW15AN9N1G8ZD
9.1nH Unshielded Wirewound Inductor 1.4A 80mOhm Max 0402 (1006 Metric)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQW15AN9N1G8ZD - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 9.1nH |
| Rated Current-Max: | 1.4A |
| Tolerance (%): | ±2% |
| DC Resistance: | 80mΩ |
| Self Resonance Frequency: | 6.5GHz |
| Core Material: | Non-Magnetic |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 1mm x W 0.6mm x H 0.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0684
20,000+
$0.0665
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount