text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN10NJ00D

LQW18 Series 0603 10 nH ±5 % 650 mA 0.11 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Murata LQW18AN10NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10nH
Rated Current-Max: 650mA
Tolerance (%): ±5%
DC Resistance: 0.11Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$140.80
USD
Quantity
Unit Price
4,000
$0.0352
8,000
$0.0346
16,000
$0.0341
20,000
$0.0339
60,000+
$0.0328
Product Variant Information section