Manufacturer Part #
LQW18AN18NJ00D
LQW18 Series 0603 18 nH ±5 % 550 mA 0.16 Ohm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2032 | ||||||||||
Product Specification Section
Murata LQW18AN18NJ00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW18AN18NJ00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 18nH |
| Rated Current-Max: | 550mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 0.16Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,361
USA:
3,361
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount