Manufacturer Part #
LQW18AN22NG10D
LQW18 Series 0603 22 nH ±2% 500 mA 170 mOhm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQW18AN22NG10D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 22nH |
| Rated Current-Max: | 500mA |
| Tolerance (%): | ±2% |
| DC Resistance: | 170mΩ |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0546
8,000
$0.0537
12,000
$0.0532
16,000
$0.0528
20,000+
$0.0516
Product Variant Information section