Manufacturer Part #
LQW18AN33NJ10D
LQW18 Series 0603 33 nH ±5 % 550 mA 132 mOhm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
Murata LQW18AN33NJ10D - Technical Attributes
Attributes Table
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0496
8,000
$0.0488
12,000
$0.0483
16,000
$0.048
20,000+
$0.0469
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount