text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN3N6C00D

LQW18 Series 0603 3.6 nH ±0.2 nH 850 mA 0.059 Ohm Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW18AN3N6C00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.6nH
Rated Current-Max: 850mA
Tolerance (nH): ±0.2nH
DC Resistance: 0.059Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$195.60
USD
Quantity
Unit Price
4,000
$0.0489
8,000
$0.0481
12,000
$0.0476
16,000
$0.0473
20,000+
$0.0462
Product Variant Information section