Manufacturer Part #
LQW18CNR16J00D
LQW Series 0603 160 nH ±5% 100 mOhm Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQW18CNR16J00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 160nH |
| Rated Current-Max: | 1A |
| Tolerance (%): | ±5% |
| DC Resistance: | 100mΩ |
| Self Resonance Frequency: | 900MHz |
| Core Material: | Ferrite |
| Test Frequency: | 10MHz |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 1.6mm x W 0.8mm x H 0.95mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.163
8,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount