Manufacturer Part #
NIN-HCR56JTRF
NIN-HC Series 1008 560 nH ±5 % 400 mA 1.33 Ohm SMT Molded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NIN-HCR56JTRF - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 560nH |
| Rated Current-Max: | 400mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 1.33Ω |
| Case Size: | 1008 (2520 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0717
4,000
$0.0705
8,000
$0.0693
10,000
$0.0689
30,000+
$0.0665
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount