Manufacturer Part #
SPD127R-473M
FIXED IND 47UH 2.5A 100 MOHM SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan SPD127R-473M - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 2.5A |
| Tolerance (%): | ±20% |
| DC Resistance: | 100mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 12mm x W 12mm x H 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$3.19
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount