Manufacturer Part #
VLCF5020T-2R7N2R2-3
VLCF Series 2.7 uH ±30 % 2.28 A 46 mOhm SMT Shielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK VLCF5020T-2R7N2R2-3 - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 2.7µH |
| Rated Current-Max: | 2.28A |
| Tolerance (%): | ±30% |
| DC Resistance: | 46mΩ |
| Dimension: | L 5mm x W 5mm x H 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.34
1,000
$0.335
2,500
$0.33
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount