text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1625885-3

ROX Series 10 kOhms ±5 % 1 W Metal Oxide Film Through Hole Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
TE Connectivity 1-1625885-3 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  10mm x D  3.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$41.00
USD
Quantity
Unit Price
1,000
$0.041
3,000
$0.0399
5,000
$0.0395
20,000
$0.0382
30,000+
$0.0373
Product Variant Information section