text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1879021-3

RES 0.33 OHM 3W 5% SMD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1879021-3 - Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
5,000+
$0.205
Product Variant Information section